
* Images are for reference only
MMSZ5260AS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMSZ5260AS-AU_R1_000A1
- JLCPCB Part #
- C6674159
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA@33V 200mW 42.14V~43.86V 43V 900Ω 93Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 3250000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
200+
$0.0267
500+
$0.0257
1000+
$0.0254
Related Products
Welcome back, may I help you?