
* Images are for reference only
MMSZ5232BS-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMSZ5232BS-AU_R1_000A1
- JLCPCB Part #
- C6674066
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 1.6kΩ 11Ω 200mW 5.32V~5.88V 5.6V 5uA@3V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
200+
$0.0265
500+
$0.0255
1000+
$0.0252
Related Products
Welcome back, may I help you?