This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBZ5230BW_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
MMBZ5230BW_R1_00001
JLCPCB Part #
C6673467
Package
SOT-323
Description
-55℃~+150℃ 1 Independent 1.9kΩ 19Ω 200mW 4.47V~4.94V 4.7V 5uA@2V SOT-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 189

Full Reel: 3252000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0475
200+ $0.0190
500+ $0.0183
1000+ $0.0180
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons