
* Images are for reference only
SFM210-LPPE-D19-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D19-ST-BK
- JLCPCB Part #
- C6672856
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 38P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4421
200+
$3.3691
500+
$3.2560
1000+
$3.2011
Related Products

SFM210-LPPE-D09-ST-BK
Sullins Connector Solutions
$4.3123

SFM210-LPPE-D39-ST-BK
Sullins Connector Solutions
$15.4547

SFM210-LPPE-D11-SM-BK
Sullins Connector Solutions
$5.2765

SFM210-LPSE-S19-ST-BK
Sullins Connector Solutions
$8.0561

861-83-017-10-001101
Preci-Dip
$9.9457

861-87-003-10-001101
Preci-Dip
$1.0062
Welcome back, may I help you?