This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESD56241D18-3/TR

Extended
Manufacturer
WILLSEMI(Will Semicon)
MFR.Part #
ESD56241D18-3/TR
JLCPCB Part #
C719428
Package
DFN-3L(2x2)
Description
-40℃~+85℃ 1 1.05nF 100nA 150A@8/20us 18V 21.1V 34V 4.5kW@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons