
* Images are for reference only
SBA230AH_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SBA230AH_R1_00001
- JLCPCB Part #
- C6671622
- Package
- SOD-123HE
- Description
- -55℃~+150℃ 1 Independent 100uA@30V 2A 30A 30V 490mV@2A SOD-123HE Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0512
200+
$0.0205
500+
$0.0198
1000+
$0.0195
Welcome back, may I help you?