
* Images are for reference only
MC12FA201F-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FA201F-F
- JLCPCB Part #
- C6666031
- Package
- 1210
- Description
- -55℃~+125℃ 100V 200pF 2mm 3.2mm ±1% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8597
200+
$5.9294
500+
$5.7314
1000+
$5.6332
Related Products

MC12FA101F-F
Cornell Dubilier Electronics
$9.7143

MC12FA221F-F
Cornell Dubilier Electronics
$14.8597

MC12FA201J-F
Cornell Dubilier Electronics
$3.1893

MC12FD121G-F
Cornell Dubilier Electronics
$14.1094

MC12CD050D-F
Cornell Dubilier Electronics
$2.7369

MC12FD500G-F
Cornell Dubilier Electronics
$11.0683
Welcome back, may I help you?