This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP112N181B-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP112N181B-TR-FE
JLCPCB Part #
C6660529
Package
SOT-23-5
Description
-40℃~+85℃、-40℃~+85℃ -、- -、2.8V 1、1 5.25V、8V Fixed、Fixed Positive、Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2404
200+ $0.4959
500+ $0.4797
1000+ $0.4717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons