This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMB2EZ9.1_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
1SMB2EZ9.1_R1_00001
JLCPCB Part #
C6657622
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1 Independent 2W 3uA@7V 3Ω 700Ω 8.65V~9.56V 9.1V SMB(DO-214AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 500000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2664
200+ $0.1064
500+ $0.1028
1000+ $0.1010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons