
* Images are for reference only
1SMB2EZ15_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMB2EZ15_R1_00001
- JLCPCB Part #
- C6657618
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 14.25V~15.75V 15V 2W 500nA@11.4V 700Ω 7Ω SMB(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2150
10+
$0.1707
30+
$0.1517
100+
$0.1280
500+
$0.1173
800+
$0.1110
Related Products
Welcome back, may I help you?