
* Images are for reference only
1N5928B_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1N5928B_R2_00001
- JLCPCB Part #
- C6657029
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1.5W 12.35V~13.65V 1uA@9.9V 550Ω 7Ω 9.1V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 500000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1506
200+
$0.0601
500+
$0.0582
1000+
$0.0571
Welcome back, may I help you?