
* Images are for reference only
116-41-304-41-007000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 116-41-304-41-007000
- JLCPCB Part #
- C6648311
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 4P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9557
204+
$3.5739
510+
$3.4547
1020+
$3.3951
Welcome back, may I help you?