
* Images are for reference only
115-93-422-61-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 115-93-422-61-001000
- JLCPCB Part #
- C6648218
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 22P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4676
198+
$10.9600
504+
$10.5934
1008+
$10.4126
Related Products
Welcome back, may I help you?