
* Images are for reference only
760308103206
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760308103206
- JLCPCB Part #
- C5525402
- Package
- -
- Description
- -20℃~+105℃ 340mΩ 7.5uH Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0207
10+
$12.6337
Welcome back, may I help you?