
* Images are for reference only
111-93-640-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 111-93-640-41-001000
- JLCPCB Part #
- C6647557
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 40P Beryllium Copper DIP Gold Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0481
200+
$2.0151
500+
$1.9474
1000+
$1.9136
Welcome back, may I help you?