
* Images are for reference only
104-11-952-41-770000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 104-11-952-41-770000
- JLCPCB Part #
- C6646238
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 52P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9578
203+
$11.1551
497+
$10.7829
1001+
$10.5992
Related Products
Welcome back, may I help you?