
* Images are for reference only
IPA60R190E6XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA60R190E6XKSA1
- JLCPCB Part #
- C6639829
- Package
- TO-220-FP
- Description
- -55℃~+150℃@(Tj) 1 N-channel 1.4nF@100V 190mΩ@9.5A,10V 20.2A 3.5V@630uA 34W 600V 63nC@10V TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4350
200+
$2.1682
500+
$2.0960
1000+
$2.0606
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?