
* Images are for reference only
QVMQF576P33-2.5B-39.2832
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF576P33-2.5B-39.2832
- JLCPCB Part #
- C6633722
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 3.3V 38mA 39.2832MHz LVPECL ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1578
201+
$14.8264
501+
$14.3314
999+
$14.0864
Related Products

QVMQF576D33-2.5B-39.2832
MERCURY Electronic
$37.1578

QMQF576P33-2.5B-39.2832
MERCURY Electronic
$37.1578

QVMQF576P25-2.5B-39.2832
MERCURY Electronic
$37.1578

QMQF576P33-2.0A-24.704
MERCURY Electronic
$39.6842

QVMQF576D33-2.5B-163.840
MERCURY Electronic
$37.1578

QMQF576P33-2.0A-16.392658
MERCURY Electronic
$39.4407
Welcome back, may I help you?