
* Images are for reference only
QMQF574T25-2.0A-16.639
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF574T25-2.0A-16.639
- JLCPCB Part #
- C6632642
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 16.639MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.2891
201+
$15.6768
501+
$15.1532
999+
$14.8946
Related Products

QVMQF574T25-2.0A-16.639
MERCURY Electronic
$39.2891

QMQF574T25-2.0A-16.369
MERCURY Electronic
$39.2891

QMQF574T25-2.0A-16.368
MERCURY Electronic
$39.2891

VMQF574T33-15.359865-1.0/-40+85
MERCURY Electronic
$41.5616

MQF574T25-66.000-1.0/-40+85
MERCURY Electronic
$41.5616

QMQF574T33-2.0A-18.000
MERCURY Electronic
$39.2891
Welcome back, may I help you?