
* Images are for reference only
PPPC041LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPPC041LFBN-RC
- JLCPCB Part #
- C6629381
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 250V 3A 4P 8.51mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6422
200+
$0.2569
500+
$0.2489
1000+
$0.2441
Related Products

PPPC241LFBN-RC
Sullins Connector Solutions
$3.0746

PPPC031LFBN-RC
Sullins Connector Solutions
$0.1942

PPPC081LFBN-RC
Sullins Connector Solutions
$1.9266

324-91-140-41-002000
Mill-Max Mfg. Corp.
$26.9819

714-91-220-41-001000
Mill-Max Mfg. Corp.
$17.9382

315-91-125-41-001000
Mill-Max Mfg. Corp.
$16.7389
Welcome back, may I help you?