This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMOF-9745S-42UQ

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
PMOF-9745S-42UQ
JLCPCB Part #
C6629205
Package
-
Description
-42dB@±3dB 1.1V~10V 2.2kΩ 500uA 5mm 60dB 9.7mm Omnidirectional - Microphones ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8176
200+ $0.7251
500+ $0.7010
1000+ $0.6897

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons