
* Images are for reference only
PDZ12B-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PDZ12B-AU_R1_000A1
- JLCPCB Part #
- C6627130
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100nA@9V 10Ω 11.74V~12.24V 12V 400mW 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4725
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4725
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0458
300+
$0.0401
1000+
$0.0357
5000+
$0.0322
10000+
$0.0304
Related Products
Welcome back, may I help you?