
* Images are for reference only
P6SMB27CA-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P6SMB27CA-AU_R1_000A1
- JLCPCB Part #
- C6626111
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 16A 1uA 23.1V 25.7V 37.5V 600W@10/1000us Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2870
200+
$0.1146
500+
$0.1107
800+
$0.1088
Related Products

P6SMB22CA-AU_R1_000A1
PANJIT International
$0.2870

P6SMB24CA-AU_R1_000A1
PANJIT International
$0.1209

P6SMB20CA-AU_R1_000A1
PANJIT International
$0.3281

SMB10J11CA M4G
Taiwan Semiconductor
$0.2973

SMBJ45A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0838

P6SMBJ11CA_R1_00001
PANJIT International
$0.2169
Welcome back, may I help you?