
* Images are for reference only
NRPN094RCCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN094RCCN-RC
- JLCPCB Part #
- C6622411
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2A 2mm 2mm 36P 4 Black Brass Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4901
200+
$1.3938
500+
$1.3471
1000+
$1.3245
Welcome back, may I help you?