
* Images are for reference only
NPPN221BFCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN221BFCN-RC
- JLCPCB Part #
- C6622313
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 22P 2A 2mm 4.4mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8078
208+
$1.1206
494+
$1.0837
988+
$1.0644
Related Products
Welcome back, may I help you?