This website requires JavaScript.
no-image

* Images are for reference only

380LQ152M250A042

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
380LQ152M250A042
JLCPCB Part #
C6387146
Package
Plugin,D35xL42mm
Description
-40℃~+85℃ 10mm 133mΩ@120Hz 1500uF 2000hrs@85℃ 250V 35mm 4.04A@120Hz 42mm ±20% Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2011
160+ $5.6666
480+ $5.4768
960+ $5.3835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons