This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EFM32G890F128G-E-BGA112R

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32G890F128G-E-BGA112R
JLCPCB Part #
C6612000
Package
BGA-112(10x10)
Description
-40℃~+85℃ 1.98V~3.8V 128KB 12bit 12bit 16KB 32 Bit 32MHz 90 ARM Cortex-M3 Built-in FLASH BGA-112(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2734
200+ $3.7004
500+ $3.5767
1000+ $3.5157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons