
* Images are for reference only
DSC6101CE2A-PROGRAMMABLE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6101CE2A-PROGRAMMABLE
- JLCPCB Part #
- C6602148
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 1.71V~3.63V 100MHz 3mA CMOS SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1091
200+
$5.6305
500+
$5.4411
1000+
$5.3495
Welcome back, may I help you?