This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQF576P25-156.250-1.0/-40+85

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
MQF576P25-156.250-1.0/-40+85
JLCPCB Part #
C6596441
Package
SMD7050-6P
Description
-40℃~+85℃ 156.25MHz 2.5V 40mA LVPECL ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.7827
200+ $16.6724
500+ $16.1154
1000+ $15.8393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons