This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQF574T33-150.000-2.5/-30+85

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
MQF574T33-150.000-2.5/-30+85
JLCPCB Part #
C6596313
Package
SMD7050-4P
Description
-30℃~+85℃ 150MHz 3.3V 35mA CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.6826
200+ $16.6325
500+ $16.0768
1000+ $15.8014
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons