
* Images are for reference only
MQF574T25-128.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T25-128.000-1.0/-40+85
- JLCPCB Part #
- C6596244
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 128MHz 2.5V 25mA CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0547
201+
$16.7812
501+
$16.2191
999+
$15.9430
Related Products

MQF574T25-120.000-1.0/-40+85
MERCURY Electronic
$41.7963

MQF574T25-125.000-1.0/-40+85
MERCURY Electronic
$41.7963

MQF574T25-108.000-1.0/-40+85
MERCURY Electronic
$41.7963

MQF574T25-14.400-2.5/-30+85
MERCURY Electronic
$41.7963

QMQF574T25-2.5B-19.800
MERCURY Electronic
$37.2239

VMQF574T33-37.400-1.0/-40+85
MERCURY Electronic
$41.7963
Welcome back, may I help you?