
* Images are for reference only
MQF326D25-80.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326D25-80.000-1.0/-40+85
- JLCPCB Part #
- C6595922
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 22mA 80MHz LVDS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9354
201+
$14.7377
501+
$14.2457
999+
$14.0021
Related Products

MQF326D25-70.000-1.0/-40+85
MERCURY Electronic
$37.1646

MQF326P25-80.000-1.0/-40+85
MERCURY Electronic
$36.9354

MQF326T25-80.000-1.0/-40+85
MERCURY Electronic
$36.9354

QVMQF326P25-2.0A-24.704
MERCURY Electronic
$34.8825

VMQF326D25-16.777216-1.0/-40+85
MERCURY Electronic
$37.1646

QMQF326T25-2.0A-140.000
MERCURY Electronic
$34.6677
Welcome back, may I help you?