
* Images are for reference only
MDH10060C-680MA=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MDH10060C-680MA=P3
- JLCPCB Part #
- C6590770
- Package
- SMD,10.1x10mm
- Description
- 1.6A 68uH 91mΩ AEC-Q200 ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8707
200+
$0.3483
500+
$0.3370
1000+
$0.3306
Welcome back, may I help you?