
* Images are for reference only
MB420L_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MB420L_R1_00001
- JLCPCB Part #
- C6589062
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 100A 200V 4A 5uA@200V 860mV@4A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1503
200+
$0.0600
500+
$0.0580
800+
$0.0571
Related Products
Welcome back, may I help you?