This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT T66G-DAEA-29-N424-20-R33

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
LT T66G-DAEA-29-N424-20-R33
JLCPCB Part #
C6585540
Package
PLCC-2
Description
2.6V 20mA 524nm 532nm 55° 6.75cd Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3509
200+ $0.1400
500+ $0.1353
1000+ $0.1331
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons