
* Images are for reference only
UWTH1D54QB-100WFR3
Extended
- Manufacturer
- --
- MFR.Part #
- UWTH1D54QB-100WFR3
- JLCPCB Part #
- C6582667
- Package
- DIP,62x56mm
- Description
- -40℃~+105℃ 1 1.85A 14.5mm 14V~160V 150mVp-p 175kHz 54V 56mm 62mm 820uF 90% Short Circuit Protection、Over Temperature Protection、Over Current Protection、Over Voltage Protection、Under Voltage Protection ±2% DIP,62x56mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 16
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$80.7088
32+
$77.9564
Welcome back, may I help you?