
* Images are for reference only
CYPM1322-97BZXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYPM1322-97BZXI
- JLCPCB Part #
- C6580811
- Package
- BGA-97(6x6)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 256KB 32 Bit 32KB 48MHz 50 ARM Cortex-M0+ Built-in FLASH BGA-97(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0757
10+
$6.8844
30+
$6.1571
100+
$5.5486
Related Products
Welcome back, may I help you?