
* Images are for reference only
CY8C4125LQE-S413T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4125LQE-S413T
- JLCPCB Part #
- C6580650
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃ 1.71V~5.5V 10bit、12bit 24MHz 32 Bit 32KB 34 4KB 7bit ARM Cortex-M0+ Built-in FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0784
200+
$5.2195
500+
$5.0445
1000+
$4.9578
Related Products
Welcome back, may I help you?