
* Images are for reference only
TSX-3225 19.2000MF15Y-AJ6
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TSX-3225 19.2000MF15Y-AJ6
- JLCPCB Part #
- C6567929
- Package
- SMD3225-4P
- Description
- 19.2MHz 60Ω 8pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6372
200+
$0.2543
500+
$0.2462
1000+
$0.2414
Related Products

TSX-3225 16.0000MF15Y-AJ6
Seiko Epson
$0.6388

SXT32412FE17-19.6608M
Suntsu Electronics, Inc.
$1.6364

SXT32417BB38-24.576M
Suntsu Electronics, Inc.
$0.7579

SXT3248AA17-16.384M
Suntsu Electronics, Inc.
$0.9703

SXT32418DB17-40.000M
Suntsu Electronics, Inc.
$0.7917

SXT32412EC17-38.400M
Suntsu Electronics, Inc.
$1.1103
Welcome back, may I help you?