
* Images are for reference only
74VHC595BQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74VHC595BQ,115
- JLCPCB Part #
- C549137
- Package
- DHVQFN-16-EP(2.5x3.5)
- Description
- -40℃~+125℃ 12.5ns@5V,50pF 170MHz 25mA 2V~5.5V 500mW 74VHC Serial-to-Serial or Parallel Tri-State DHVQFN-16-EP(2.5x3.5) Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4001
10+
$0.3904
30+
$0.3855
100+
$0.3791
Related Products
Welcome back, may I help you?