
* Images are for reference only
74VHC393FT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 74VHC393FT
- JLCPCB Part #
- C3828025
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 115MHz 2 2V~5.5V 4 5.8ns Asynchronous Divide-by-2 Falling Edge Up Counter TSSOP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1806
50+
$0.1769
150+
$0.1667
500+
$0.1642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?