
* Images are for reference only
74VHC165FT
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- 74VHC165FT
- JLCPCB Part #
- C5349732
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 11.9ns@5V,50pF 150MHz 180mW 25mA 2V~5.5V 8 Asynchronous parallel load function Parallel or Serial to Serial TC74VHC TSSOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2367
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2366
In-stock Item Pricing
Qty Unit Price
1+
$0.3444
50+
$0.2752
150+
$0.2457
500+
$0.2088
2500+
$0.1923
5000+
$0.1825
Related Products
Welcome back, may I help you?