
* Images are for reference only
74HC595D
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 74HC595D
- JLCPCB Part #
- C5451631
- Package
- SOP-16
- Description
- -40℃~+85℃ 2V~6V 60MHz 74HC 8 Serial-to-Serial or Parallel Tri-State SOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24140
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 24007
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
100+
$0.0606
300+
$0.0538
2500+
$0.0408
5000+
$0.0368
10000+
$0.0347
Related Products
Welcome back, may I help you?