
* Images are for reference only
74HC4060PW,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4060PW,118
- JLCPCB Part #
- C547023
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 29ns 2V~6V 95MHz Asynchronous Divide-by-2 Falling Edge Up Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1749
50+
$0.1711
150+
$0.1686
500+
$0.1660
Related Products
Welcome back, may I help you?