
* Images are for reference only
74HC4053BZX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4053BZX
- JLCPCB Part #
- C20234977
- Package
- DHXQFN-16(2x2.4)
- Description
- -40℃~+125℃ 12ns 2:1 2V~10V 3 42ns 44ns 80Ω Bidirectional analog channel、Level shifting DHXQFN-16(2x2.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2315
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2315
In-stock Item Pricing
Qty Unit Price
1+
$0.2463
50+
$0.2149
150+
$0.2014
500+
$0.1845
3000+
$0.1770
6000+
$0.1725
Related Products
Welcome back, may I help you?