
* Images are for reference only
74HC4024D,653
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4024D,653
- JLCPCB Part #
- C546966
- Package
- SOP-14
- Description
- -40℃~+125℃ 1 14ns 2V~6V 7 90MHz Asynchronous Divide-by-2 Falling Edge Up Counter SOP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
10+
$0.5462
30+
$0.5381
100+
$0.5301
Related Products
Welcome back, may I help you?