
* Images are for reference only
74HC4017D-Q100J
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4017D-Q100J
- JLCPCB Part #
- C546952
- Package
- SO-16
- Description
- -40℃~+125℃ 1 2V~6V 83MHz Asynchronous Divide-by-10 Falling Edge、Rising Edge Up Counter SO-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4936
10+
$0.4839
30+
$0.4759
100+
$0.4694
Related Products
Welcome back, may I help you?