
* Images are for reference only
74CBTLV3245BQ,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74CBTLV3245BQ,115
- JLCPCB Part #
- C546440
- Package
- DHVQFN-20-EP(2.5x4.5)
- Description
- -40℃~+125℃ 0.31ns@3.3V,50pF 2.3V~3.6V 50uA 8/8 Single Supply DHVQFN-20-EP(2.5x4.5) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9888
10+
$0.9759
30+
$0.9678
100+
$0.9597
Related Products
Welcome back, may I help you?