
* Images are for reference only
CSM1Z-A1B2C3-200-3.6864D20
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CSM1Z-A1B2C3-200-3.6864D20
- JLCPCB Part #
- C6538612
- Package
- HC-49S
- Description
- -10℃~+70℃ 200Ω 20pF 3.6864MHz ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8628
200+
$0.3439
500+
$0.3326
1000+
$0.3278
Related Products
Welcome back, may I help you?