
* Images are for reference only
SXT3248EC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC07-16.000M
- JLCPCB Part #
- C6537345
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16MHz 70Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
200+
$0.4733
500+
$0.4571
1000+
$0.4490
Related Products

SXT3248EC07-26.000M
Suntsu Electronics, Inc.
$1.1839

SXT3248DC07-16.000M
Suntsu Electronics, Inc.
$1.1322

SXT3248EB07-16.000M
Suntsu Electronics, Inc.
$1.1710

SXT32412FB07-29.4912M
Suntsu Electronics, Inc.
$1.2065

SXT32412FB07-36.000M
Suntsu Electronics, Inc.
$1.6975

SXT32413CA16-13.560M
Suntsu Electronics, Inc.
$1.0805
Welcome back, may I help you?